2/0 Driver DSL 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL1536IRZ

DigiKey Part Number
ISL1536IRZ-ND
Manufacturer
Manufacturer Product Number
ISL1536IRZ
Description
IC TRANSCEIVER 2/0 16QFN
Customer Reference
Detailed Description
2/0 Driver DSL 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
2/0
Voltage - Supply
5V ~ 30V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types