
ISL1208IRT8Z-TK | |
|---|---|
DigiKey Part Number | 20-ISL1208IRT8Z-TKTR-ND - Tape & Reel (TR) 20-ISL1208IRT8Z-TKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL1208IRT8Z-TK |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL1208IRT8Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | 2B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29700 € | 22,97 € |
| 25 | 2,10760 € | 52,69 € |
| 100 | 1,90030 € | 190,03 € |
| 250 | 1,80140 € | 450,35 € |
| 500 | 1,74178 € | 870,89 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |


