
ISL12058IRTZ | |
|---|---|
DigiKey Part Number | ISL12058IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL12058IRTZ |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL12058IRTZ Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tube | Current - Timekeeping (Max) 0.65µA @ 1.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-WDFN Exposed Pad |
Features Alarm, Leap Year | Supplier Device Package 8-TDFN (3x3) |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81400 € | 18,14 € |
| 25 | 1,65920 € | 41,48 € |
| 100 | 1,48940 € | 148,94 € |
| 300 | 1,39450 € | 418,35 € |
| 500 | 1,35942 € | 679,71 € |
| 1.000 | 1,31920 € | 1.319,20 € |
| 2.500 | 1,27673 € | 3.191,82 € |
| 5.000 | 1,25115 € | 6.255,75 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |




