
ISL12058EVALZ | |
|---|---|
DigiKey Part Number | 20-ISL12058EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL12058EVALZ |
Description | EVAL BOARD FOR ISL12058 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL12058 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Real Time Clock (RTC) |
Manufacturer Renesas Electronics Corporation | Embedded No |
Packaging Box | Utilized IC / Part ISL12058 |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Timing | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 € | 96,59 € |
| Unit Price without VAT: | 96,59000 € |
|---|---|
| Unit Price with VAT: | 114,94210 € |

