
IDTCV183-2APAG | |
|---|---|
DigiKey Part Number | IDTCV183-2APAG-ND |
Manufacturer | |
Manufacturer Product Number | IDTCV183-2APAG |
Description | IC PROGRAMMABLE TIMER 64TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 64-TSSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:23 |
Series | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe), SATA CPU | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Input Crystal | Supplier Device Package 64-TSSOP |
Output Clock | Base Product Number |

