
IDTADC0804S030-DB | |
|---|---|
DigiKey Part Number | IDTADC0804S030-DB-ND |
Manufacturer | |
Manufacturer Product Number | IDTADC0804S030-DB |
Description | BOARD DEMO ADC804S030 28SSOP |
Customer Reference | |
Detailed Description | ADC0804S030 - 8 Bit 30M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 8 |
Manufacturer Renesas Electronics Corporation | Sampling Rate (Per Second) 30M |
Packaging Box | Data Interface Parallel |
Part Status Obsolete | Utilized IC / Part ADC0804S030 |
Number of A/D Converters 1 | Contents Board(s) |

