Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT74LVC4245ASOG8 | |
|---|---|
DigiKey Part Number | IDT74LVC4245ASOG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT74LVC4245ASOG8 |
Description | IC TRANSLTR BIDIRECTIONAL 24SOIC |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |











