
ICS9UMS9633AKLF | |
|---|---|
DigiKey Part Number | ICS9UMS9633AKLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS9UMS9633AKLF |
Description | IC DISTRIBUTION UMPC 48-VFQFN |
Customer Reference | |
Detailed Description | Ultra Mobile PC (UMPC) Fanout Buffer (Distribution) IC 166.67MHz 1 Output 48-VFQFPN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ultra Mobile PC (UMPC) | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 166.67MHz | |
Voltage - Supply | 1.425V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |

