
ICS9P946AFLFT | |
|---|---|
DigiKey Part Number | ICS9P946AFLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS9P946AFLFT |
Description | IC ZD BUFFER MEMORY 48-BSSOP |
Customer Reference | |
Detailed Description | Memory, DDR, DDR2 Zero Delay Buffer IC 533MHz 2 Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Memory, DDR, DDR2 | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 533MHz | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |

