Memory, DDR, DDR2 IC 533MHz 2 Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS9P946AFLF

DigiKey Part Number
ICS9P946AFLF-ND
Manufacturer
Manufacturer Product Number
ICS9P946AFLF
Description
IC ZD BUFFER MEMORY 48-BSSOP
Customer Reference
Detailed Description
Memory, DDR, DDR2 Zero Delay Buffer IC 533MHz 2 Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Memory, DDR, DDR2
Input
Clock
Output
Clock
Number of Circuits
2
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Frequency - Max
533MHz
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types