
ICS9LPRS355CGLFT | |
|---|---|
DigiKey Part Number | ICS9LPRS355CGLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS9LPRS355CGLFT |
Description | IC CLK/FREQ SYN PCIE 64-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 1 Output 64-TSSOP |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Renesas Electronics Corporation | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL No | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Main Purpose Intel CPU, PCI Express (PCIe) | Supplier Device Package 64-TSSOP |
Input Crystal | Base Product Number |

