Similar
Similar

ICS9FG108DFLF | |
|---|---|
DigiKey Part Number | ICS9FG108DFLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS9FG108DFLF |
Description | IC CLK/FREQ SYN PCIE 48-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 48-SSOP |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Server, PCI Express (PCIe), SATA | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Input Clock, Crystal | Supplier Device Package 48-SSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9FG108EFLF | Renesas Electronics Corporation | 0 | 9FG108EFLF-ND | 3,80989 € | Similar |
| 9FG108EFLFT | Renesas Electronics Corporation | 0 | 800-2662-2-ND | 3,65168 € | Similar |


