Similar
Similar

ICS95V2F857AGLF | |
|---|---|
DigiKey Part Number | ICS95V2F857AGLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS95V2F857AGLF |
Description | IC CLOCK BUFFER MEMORY 48-TFSOP |
Customer Reference | |
Detailed Description | Memory, DDR Clock Buffer/Driver IC 233MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR | |
Input | LVCMOS | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 233MHz | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |


