
ICS954226AG | |
|---|---|
DigiKey Part Number | ICS954226AG-ND |
Manufacturer | |
Manufacturer Product Number | ICS954226AG |
Description | IC CLK/FREQ SYN PCIE 56-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU-M, Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 400MHz 1 Output 56-TSSOP |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Frequency - Max 400MHz |
Packaging Tube | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL No | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Main Purpose Intel CPU-M, Intel CPU, PCI Express (PCIe) | Supplier Device Package 56-TSSOP |
Output Clock | Base Product Number |

