Intel CPU, PCI Express (PCIe) IC 1 Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS954148AF

DigiKey Part Number
ICS954148AF-ND
Manufacturer
Manufacturer Product Number
ICS954148AF
Description
IC CLK/FREQ SYN PCIE 56-BSSOP
Customer Reference
Detailed Description
Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 1 Output 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Intel CPU, PCI Express (PCIe)
Input
-
Output
Clock
Number of Circuits
1
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.