
ICS954147BFLF | |
|---|---|
DigiKey Part Number | ICS954147BFLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS954147BFLF |
Description | IC CLK/FREQ SYN PCIE 56-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 1 Output 56-SSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
PLL No | Supplier Device Package 56-SSOP |
Main Purpose Intel CPU, PCI Express (PCIe) | Base Product Number |
Output Clock |

