
ICS951464AGLF | |
|---|---|
DigiKey Part Number | ICS951464AGLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS951464AGLF |
Description | IC CLK/FREQ SYN AMD CPU 56-TFSOP |
Customer Reference | |
Detailed Description | AMD CPU, CPU Graphics Clock/Frequency Synthesizer IC 280MHz 1 Output 56-TSSOP |
Category | Ratio - Input:Output 1:16 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 280MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose AMD CPU, CPU Graphics | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Input Crystal | Supplier Device Package 56-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

