
ICS950405AFLF | |
|---|---|
DigiKey Part Number | ICS950405AFLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS950405AFLF |
Description | IC CLK/FREQ GEN AMD CPU 48-BSSOP |
Customer Reference | |
Detailed Description | AMD CPU, Timing Control Hub™ Clock/Frequency Generator, Multiplexer IC 300MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:20 |
Series | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 300MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose AMD CPU, Timing Control Hub™ | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Input Crystal | Supplier Device Package 48-SSOP |
Output Clock | Base Product Number |

