
ICS93716AF | |
|---|---|
DigiKey Part Number | ICS93716AF-ND |
Manufacturer | |
Manufacturer Product Number | ICS93716AF |
Description | IC CLOCK BUFFER MEMORY 28-SSOP |
Customer Reference | |
Detailed Description | Memory, DDR Clock Buffer/Driver IC 233MHz 1 Output 28-SSOP |
Category | Ratio - Input:Output 2:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 233MHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DDR | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Clock | Supplier Device Package 28-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

