
ICS9250CF-10 | |
|---|---|
DigiKey Part Number | ICS9250CF-10-ND |
Manufacturer | |
Manufacturer Product Number | ICS9250CF-10 |
Description | IC CLK/FREQ GEN INTEL 56-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Generator IC 133MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:27 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Input Crystal | Supplier Device Package 56-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

