
ICS9154A-27CS16LF | |
|---|---|
DigiKey Part Number | 800-2405-5-ND |
Manufacturer | |
Manufacturer Product Number | ICS9154A-27CS16LF |
Description | IC CLK/FREQ GEN INTEL 16-SOIC |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Generator IC 140MHz 1 Output 16-SOIC |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 140MHz |
Part Status Obsolete | Voltage - Supply 2.97V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input Crystal | Supplier Device Package 16-SOIC |
Output Clock | Base Product Number |
Number of Circuits 1 |

