
ICS9154A-27CS16 | |
|---|---|
DigiKey Part Number | ICS9154A-27CS16-ND |
Manufacturer | |
Manufacturer Product Number | ICS9154A-27CS16 |
Description | IC CLK/FREQ GEN INTEL 16-SOIC |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Generator IC 140MHz 1 Output 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel CPU Servers | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 140MHz | |
Voltage - Supply | 2.97V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

