
ICS873039AM | |
|---|---|
DigiKey Part Number | 800-1200-5-ND |
Manufacturer | |
Manufacturer Product Number | ICS873039AM |
Description | IC CLOCK GENERATOR 20SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 3.2GHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 3.2GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.8V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL, SSTL | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output LVPECL | Supplier Device Package 20-SOIC |
Number of Circuits 1 | Base Product Number |

