
ICS843034AY-01LF | |
|---|---|
DigiKey Part Number | 800-2279-ND |
Manufacturer | |
Manufacturer Product Number | ICS843034AY-01LF |
Description | IC FREQ SYNTH 48TQFP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 640MHz 1 48-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 640MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 48-LQFP |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL, Crystal | Supplier Device Package 48-TQFP (7x7) |
Output LVCMOS, LVPECL, LVTTL | Base Product Number |
Number of Circuits 1 |

