
ICS841S02BGILF | |
|---|---|
DigiKey Part Number | 800-1129-5-ND |
Manufacturer | |
Manufacturer Product Number | ICS841S02BGILF |
Description | IC DISTRIBUTION PCIE 20-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 100MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

