
ICS726TLFT | |
|---|---|
DigiKey Part Number | ICS726TLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS726TLFT |
Description | IC VCXO TSOT23-6 |
Customer Reference | |
Detailed Description | Voltage Controlled Crystal Oscillator (VCXO) IC 36MHz 1 SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 36MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Voltage Controlled Crystal Oscillator (VCXO) | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output CMOS | Supplier Device Package TSOT-23-6 |
Number of Circuits 1 | Base Product Number |

