
ICS674R-01 | |
|---|---|
DigiKey Part Number | ICS674R-01-ND |
Manufacturer | |
Manufacturer Product Number | ICS674R-01 |
Description | IC CLOCK DIVIDER 28QSOP |
Customer Reference | |
Detailed Description | Clock Divider IC 235MHz 1 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 235MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type Clock Divider | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 28-QSOP |
Number of Circuits 1 | Base Product Number |

