
ICS667M-01 | |
|---|---|
DigiKey Part Number | ICS667M-01-ND |
Manufacturer | |
Manufacturer Product Number | ICS667M-01 |
Description | IC CLK/FREQ SYNTH 8SOIC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 74.18MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 74.18MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.465V |
Type Clock/Frequency Synthesizer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, Crystal | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

