PCI Express (PCIe) IC 100MHz 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS557M-01

DigiKey Part Number
ICS557M-01-ND
Manufacturer
Manufacturer Product Number
ICS557M-01
Description
IC CLK/FREQUENCY GEN PCIE 8-SOIC
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator IC 100MHz 1 Output 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
100MHz
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input
Clock, Crystal
Supplier Device Package
8-SOIC
Output
HCSL, LVDS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types