Clock Generator, Multiplexer IC 200MHz 1 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS552R-01IT

DigiKey Part Number
ICS552R-01IT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICS552R-01IT
Description
IC CLOCK GENERATOR 20QSOP
Customer Reference
Detailed Description
Clock Generator, Multiplexer IC 200MHz 1 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
200MHz
Part Status
Obsolete
Divider/Multiplier
No/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 5.5V
Type
Clock Generator, Multiplexer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
20-SSOP (0.154", 3.90mm Width)
Output
CMOS
Supplier Device Package
20-QSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types