
ICS552R-01 | |
|---|---|
DigiKey Part Number | ICS552R-01-ND |
Manufacturer | |
Manufacturer Product Number | ICS552R-01 |
Description | IC CLOCK GENERATOR 20QSOP |
Customer Reference | |
Detailed Description | Clock Generator, Multiplexer IC 200MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type Clock Generator, Multiplexer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 20-QSOP |
Number of Circuits 1 | Base Product Number |

