
ICS525R-02IT | |
|---|---|
DigiKey Part Number | ICS525R-02IT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS525R-02IT |
Description | IC CLOCK GENERATOR 28QSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 250MHz 1 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 250MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Input Clock, Crystal | Supplier Device Package 28-QSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |

