
ICS2008BVT | |
|---|---|
DigiKey Part Number | ICS2008BVT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS2008BVT |
Description | IC VID TIME CODE RCVR/GEN 44PLCC |
Customer Reference | |
Detailed Description | Video Receiver/Generator IC UART NTSC, PAL, SMPTE 44-PLCC (16.59x16.59) Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL, SMPTE |
Manufacturer Renesas Electronics Corporation | Control Interface UART |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
Function Receiver/Generator | Supplier Device Package 44-PLCC (16.59x16.59) |
Applications Professional Video | Base Product Number |

