
ICS1523MT | |
|---|---|
DigiKey Part Number | ICS1523MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS1523MT |
Description | IC CLOCK SYNTHESIZER 24SOIC |
Customer Reference | |
Detailed Description | Clock Synthesizer - Video IC 250MHz 1 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 250MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Synthesizer - Video | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output LVPECL, SSTL-3 | Supplier Device Package 24-SOIC |
Number of Circuits 1 | Base Product Number |

