ICM7555IPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 121.089
Unit Price: 0,73000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 2,03480 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 473
Unit Price: 4,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.110
Unit Price: 1,05000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: 1,11000 €
Datasheet
ICL7673CPAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7555IPA

DigiKey Part Number
ICMHA7555IPA-ND
Manufacturer
Manufacturer Product Number
ICM7555IPA
Description
IC OSC SINGLE TIMER 1MHZ 8-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 1MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICM7555IPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
1MHz
Voltage - Supply
2V ~ 18V
Current - Supply
60 µA
Operating Temperature
-25°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes