ICL7667CBAZA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 259
Unit Price: 4,28000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 135
Unit Price: 4,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.598
Unit Price: 1,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.041
Unit Price: 1,13000 €
Datasheet
Half-Bridge Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7667CBAZA-T

DigiKey Part Number
ICL7667CBAZA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7667CBAZA-T
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7667CBAZA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types