Direct
Similar
Similar
Similar
Similar

ICL7621DCBA | |
|---|---|
DigiKey Part Number | ICL7621DCBA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7621DCBA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7621DCBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 480 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |





