Direct
Similar
Similar



ICL7136CM44ZT | |
|---|---|
DigiKey Part Number | ICL7136CM44ZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7136CM44ZT |
Description | IC DISPLAY DRVR 3.5DIGIT 44MQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7136CM44ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,92290 € | 1.961,45 € |
| 1.000 | 3,82716 € | 3.827,16 € |
| 1.500 | 3,77925 € | 5.668,88 € |
| Unit Price without VAT: | 3,92290 € |
|---|---|
| Unit Price with VAT: | 4,66825 € |



