HI5760IAZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3243CV-T

DigiKey Part Number
ICL3243CV-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3243CV-T
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3243CV-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types