
ICL3225ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3225ECAZ-TTR-ND - Tape & Reel (TR) ICL3225ECAZ-TCT-ND - Cut Tape (CT) ICL3225ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3225ECAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,56280 € | 39,07 € |
| 100 | 1,40190 € | 140,19 € |
| 250 | 1,32524 € | 331,31 € |
| 500 | 1,27902 € | 639,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09042 € | 1.090,42 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

