ICL3221ECAZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1.881
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.406
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.408
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.000
Unit Price: 0,68802 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.685
Unit Price: 5,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.979
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 7.514
Unit Price: 5,19000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5.266
Unit Price: 5,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.665
Unit Price: 1,51000 €
Datasheet
ICL3232ECAZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3221ECAZ-T7A

DigiKey Part Number
ICL3221ECAZ-T7ATR-ND - Tape & Reel (TR)
ICL3221ECAZ-T7ACT-ND - Cut Tape (CT)
ICL3221ECAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3221ECAZ-T7A
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types