
ICL3221CAZ-T | |
|---|---|
DigiKey Part Number | ICL3221CAZ-TTR-ND - Tape & Reel (TR) ICL3221CAZ-TCT-ND - Cut Tape (CT) ICL3221CAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221CAZ-T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221CAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 1,00560 € | 25,14 € |
| 100 | 0,89550 € | 89,55 € |
| 250 | 0,84292 € | 210,73 € |
| 500 | 0,81118 € | 405,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78510 € | 785,10 € |
| 2.000 | 0,76363 € | 1.527,26 € |
| 3.000 | 0,75288 € | 2.258,64 € |
| 5.000 | 0,74096 € | 3.704,80 € |
| 7.000 | 0,73400 € | 5.138,00 € |
| 10.000 | 0,72730 € | 7.273,00 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |










