ICL3217EIBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,46774 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 181
Unit Price: 4,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,64103 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,81918 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,18484 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: 12,30000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,65244 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 16,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,99010 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: 12,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: 15,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,23688 €
Datasheet
X9251TS24ZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3217EIBZ

DigiKey Part Number
ICL3217EIBZ-ND
Manufacturer
Manufacturer Product Number
ICL3217EIBZ
Description
IC TRANSCEIVER FULL 5/3 24SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL3217EIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes