
HXT6104-DNT | |
|---|---|
DigiKey Part Number | 800-HXT6104-DNT-ND |
Manufacturer | |
Manufacturer Product Number | HXT6104-DNT |
Description | DIE SALE (PRICE IN GOOD DIE)-WAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 16Gbps 4 Channel Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 16Gbps | |
Number of Channels | 4 | |
Voltage - Supply | - | |
Current - Modulation | 10mA | |
Operating Temperature | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,08000 € | 49,08 € |
| 10 | 40,63500 € | 406,35 € |
| 25 | 38,52680 € | 963,17 € |
| 100 | 37,78690 € | 3.778,69 € |
| Unit Price without VAT: | 49,08000 € |
|---|---|
| Unit Price with VAT: | 58,40520 € |


