
HSP45102SC-40Z | |
|---|---|
DigiKey Part Number | HSP45102SC-40Z-ND |
Manufacturer | |
Manufacturer Product Number | HSP45102SC-40Z |
Description | IC OSC NCO 40MHZ 28-SOIC |
Customer Reference | |
Detailed Description | Numerically Controlled Oscillator (NCO) IC 40MHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HSP45102SC-40Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Numerically Controlled Oscillator (NCO) | |
Count | - | |
Frequency | 40MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 99 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

