
HS3003-ML1 | |
|---|---|
DigiKey Part Number | 800-HS3003-ML1-ND |
Manufacturer | |
Manufacturer Product Number | HS3003-ML1 |
Description | IC MODULE |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2.5% RH 6 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2.5% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |

