
HIP4083APZ | |
|---|---|
DigiKey Part Number | HIP4083APZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP4083APZ |
Description | IC GATE DRVR HIGH-SIDE 16DIP |
Customer Reference | |
Detailed Description | High Side Driver DC Motors, General Purpose N-Channel MOSFET 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HIP4083APZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | High Side | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 240mA | |
Voltage - Supply | 7V ~ 15V | |
Voltage - Load | 7V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

