Direct



HIP4082IBT | |
|---|---|
DigiKey Part Number | HIP4082IBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIP4082IBT |
Description | IC HALF/FULL BRIDGE DRVR 16SOIC |
Customer Reference | |
Detailed Description | Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4082IBT Models |
Category | Current - Peak Output 1.4A |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 8.5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Load 5V ~ 15V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Half Bridge, Full Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Load Type Capacitive and Resistive | Supplier Device Package 16-SOIC |
Technology N-Channel MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIP4082IBZT | Renesas Electronics Corporation | 5.829 | HIP4082IBZTCT-ND | 5,39000 € | Direct |


