Direct

HIP4081AIB | |
|---|---|
DigiKey Part Number | HIP4081AIB-ND |
Manufacturer | |
Manufacturer Product Number | HIP4081AIB |
Description | IC HALF/FULL BRIDGE DRVR 20SOIC |
Customer Reference | |
Detailed Description | Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4081AIB Models |
Category | Current - Peak Output 2.6A |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 9.5V ~ 15V |
Packaging Tube | Voltage - Load 8V ~ 15V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Half Bridge, Full Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Load Type Capacitive and Resistive | Supplier Device Package 20-SOIC |
Technology N-Channel MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIP4081AIBZ | Renesas Electronics Corporation | 1.187 | HIP4081AIBZ-ND | 6,92000 € | Direct |


