
HIP4020IB | |
|---|---|
DigiKey Part Number | HIP4020IB-ND |
Manufacturer | |
Manufacturer Product Number | HIP4020IB |
Description | IC HALF BRIDGE DRVR 500MA 20SOIC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors Power MOSFET 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4020IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, Relays, Solenoids, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 500mA | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 12V | |
Voltage - Load | 2.5V ~ 15V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Status Flag | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

